0102ADLF13/SB | Ersa
Soldering tip, pencil point, Ø 1.3 mm, (T x L x W) 1.3 x 30.5 x 1.3 mm, 0102ADLF13/SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.6243 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.62 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6243 €
5 pcs.
15.7913 €
10 pcs.
15.0059 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, 0102ADLF13/SB, Ersa
ERSADUR soldering tip, lead free, for i-TOOL, i-TOOL Nano, i-TOOL Pico soldering irons 0100CDJ, 0120CDK, 0130CDK Angled face, 1.3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | pencil point | |
| Suitable for | i-CON | |
| diameter | 1.3 mm | |
| Thickness | 1.3 mm | |
| Length | 30.5 mm | |
| Width | 1.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |