0082KD | Ersa
Soldering tip, chisel shaped, Ø 7.8 mm, (L x W) 96 x 4.8 mm, 0082KD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1610 € *
Standard delivery time from the manufacturer is: 1 Week
Soldering tip, 0082KD, Ersa
ERSADUR soldering tip for ERSA 80 S (0085JD) Chisel shaped, bent 4.8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | ERSA 80 S | |
| diameter | 7.8 mm | |
| Length | 96 mm | |
| Width | 4.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |