0082JD | Ersa
Soldering tip, chisel shaped, Ø 7.8 mm, (L x W) 110 x 4.8 mm, 0082JD
No longer in assortment
Unit Price (€ / pc.)
10.6981 € *
Available: 2 pcs.
Angled, chisel tip.
Type: 0082JD, Ersadur soldering tip, angled, chisel, 4.8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | ERSA 80 S | |
| diameter | 7.8 mm | |
| Length | 110 mm | |
| Width | 4.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |