0082JD/SB | Ersa
Soldering tip, chisel shaped, Ø 7.8 mm, (L x W) 110 x 4.8 mm, 0082JD/SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3748 € *
Available: 5 pcs.
Total Price:
15.37 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3748 €
5 pcs.
14.6013 €
10 pcs.
13.8754 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, 0082JD/SB, Ersa
ERSADUR soldering tip for ERSA 80 S (0085JD) Chisel shaped, bent 4.8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | ERSA 80 S | |
| diameter | 7.8 mm | |
| Length | 110 mm | |
| Width | 4.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |