0052JD/SB | Ersa
Soldering tip, chisel shaped, Ø 5 mm, (L x W) 75 x 3.1 mm, 0052JD/SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4847 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.48 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4847 €
5 pcs.
8.0563 €
10 pcs.
7.6636 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, 0052JD/SB, Ersa
ERSADUR soldering tip for ERSA 50 S (0155JD) Chisel shaped, bent 3.1 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | ERSA 50 S | |
| diameter | 5 mm | |
| Length | 75 mm | |
| Width | 3.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |