0052JD/10 | Ersa
Soldering tip, chisel shaped, Ø 5 mm, (L x W) 75 x 3.1 mm, 0052JD/10
Order No.: 04L109
EAN: 4099891396206
MPN:
0052JD/10
This item is no longer available.
As an alternative, we recommend the following item:
Soldering tip, chisel shaped, Ø 5 mm, (L x W) 75 x 3.1 mm, 0052JD/SB
Order No.: 04L802
Manufacturer: Ersa
per pc. 8.4847 € *
Soldering tip, 0052JD/10, Ersa
ERSADUR soldering tip for ERSA 50 S (0155JD) Chisel shaped, bent 3.1 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | ERSA 50 S | |
| diameter | 5 mm | |
| Length | 75 mm | |
| Width | 3.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |