0032JD | Ersa
Soldering tip, chisel shaped, Ø 5 mm, (L x W) 68 x 3.1 mm, 0032JD
Order No.: 09L242
EAN: 4003008053524
MPN:
0032JD
This item is no longer available.
As an alternative, we recommend the following item:
Soldering tip, chisel shaped, Ø 5 mm, (L x W) 68 x 3.1 mm, 0032JD/SB
Order No.: 04L801
Manufacturer: Ersa
per pc. 7.6874 € *
Soldering tip, 0032JD, Ersa
Soldering tip, Chisel shaped 3.1 mm.
Features
- Active surfaces compacted
- Perfect heat transfer from the radiator
- Durable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | ERSA 30 S | |
| diameter | 5 mm | |
| Length | 68 mm | |
| Width | 3.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |