0032BD/SB | Ersa
Soldering tip, pencil point, Ø 5 mm, (T x L x W) 1.1 x 68 x 5 mm, 0032BD/SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6874 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.69 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6874 €
5 pcs.
7.3066 €
10 pcs.
6.9377 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, 0032BD/SB, Ersa
ERSADUR soldering tip for ERSA 30 S (0330KD, 0340KD) Pencil point 1.1 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | pencil point | |
| Suitable for | ERSA 30 S | |
| diameter | 5 mm | |
| Thickness | 1.1 mm | |
| Length | 68 mm | |
| Width | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |