0012BD/SB | Ersa
Soldering tip, pencil point, Ø 3 mm, (T x L x W) 0.3 x 30 x 0.3 mm, 0012BD/SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.90 € *
Standard delivery time from the manufacturer is: 1 Week
Soldering tip, 0012BD/SB, Ersa
ERSADUR soldering tip for MINITYP S (0015BDH040), Pencil point 0.30 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | pencil point | |
| Suitable for | Minityp S, Minor S | |
| diameter | 3 mm | |
| Thickness | 0.3 mm | |
| Length | 30 mm | |
| Width | 0.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |