3IRHR100A | Ersa
Supply unit, Ersa 3IRHR100A, 200 W, 230 VAC
Order No.: 09L3773
EAN: 4003008085624
MPN:
3IRHR100A
4003008085624
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,606.10 € *
Standard delivery time from the manufacturer is: 3 Weeks
Hybrid Rework Control Station, 3IRHR100A, Ersa
Hybrid rework control station, 230 V, 200 W.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | supply unit | |
| Power | 200 W | |
| min. operating temperature | 150 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Voltage | 230 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85151990 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |