1IC22300C0A67 | Ersa

2-Channel supply unit, Ersa 1IC22300C0A67, 120 W

Order No.: 04L557
EAN: 4099891388188
MPN:
1IC22300C0A67
Series: I-CON
1IC22300C0A67 Ersa Soldering Stations
Image may differ

i-CON, 1IC22300C0A67, Ersa

The double channel soldering and desoldering station i-CON2 V is a consistent further development of the well-known i-CON2 based on the future-oriented Ersa Vario platform. In addition to the present soldering and desoldering tool, the station can also drive the SMD desoldering tweezers CHIP TOOL Vario and the PTH desoldering iron X-TOOL Vario. The station utilizes an intelligent power management to shift dynamically its power between the attached tools. The i-CON2 V convinces by its intuitive One-Toch operation and the large multifunctional display. The station meets the ESD requirements. This version with interface enables you to connect a fume extraction unit, a heating plate or a PC. The power supply station comes without the power cord 3K121KR0030086.

Technical specifications
Filter Property Value
Version supply unit
Power 120 W
Number of outputs 2
Logistics
Property Value
Country of origin DE
Customs tariff number 90328900
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes