1IC2230000A67 | Ersa
2-Channel supply unit, Ersa 1IC2230000A67, 120 W
i-CON, 1IC2230000A67, Ersa
The double channel soldering and desoldering station i-CON2 V is a consistent further development of the well-known i-CON2 based on the future-oriented Ersa Vario platform. In addition to the present soldering and desoldering tool, the station can also drive the SMD desoldering tweezers CHIP TOOL Vario and the PTH desoldering iron X-TOOL Vario. The station utilizes an intelligent power management to shift dynamically its power between the attached tools. The i-CON2 V convinces by its intuitive One-Toch operation and the large multifunctional display. The station meets the ESD requirements. The power supply station comes without the power cord 3K121KR0030086.
| Filter | Property | Value |
|---|---|---|
| Version | supply unit | |
| Power | 120 W | |
| Number of outputs | 2 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90328900 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |