1IC1300000A67 | Ersa
1-Channel soldering station, Ersa 1IC1300000A67, 80 W, 115 VAC
Soldering station, 1IC1300000A67, Ersa
Small and powerful! - Ersa i-CON PICO soldering station with i-TOOL PICO soldering iron offers a footprint of a mere 145 mm x 80 mm / 5.708 x 3.149 inch The latest members of the i-CON product family – the i-CON PICO station – meets the requirements of users who want to execute their soldering tasks in a professional way. It offers the amateur functions that are essential in industrial manufacturing such as fastest heat-up and heat recovery, stand-by function and calibration mode. Due to the i-CON PICO's simple and user-friendly operating concept, the factory settings provide for a variable adjustment of operating temperature as well as setting of stand-by time and calibration value. Using the free-of-charge PC software and by an optional micro smart SD card further setting options like fixed temperatures, energy level, interlock and shutdown functions are available. The technological master plan of the i-CON PICO assures that the optimal parameters are used for each application. Hereby the i-CON PICO stands for highest process stability and quality control with regard to low investment costs and operation expenses. The automatic stand-by and shutdown function provide for energy savings and an increased tip lifetime. The i-CON PICO comes fully equipped with the power supply unit (1IC1330000A67) i-TOOL PICO (0130CDK) soldering iron with soldering tip 0102CDLF16 and holder (0A53).
| Filter | Property | Value |
|---|---|---|
| Version | soldering station | |
| Power | 80 W | |
| Number of outputs | 1 | |
| min. operating temperature | 150 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | No | |
| Voltage | 115 VAC |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85151990 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |