1IC1100A0CA67 | Ersa
1-Channel soldering station, Ersa 1IC1100A0CA67, 150 W, 115 VAC
i-CON, 1IC1100A0CA67, Ersa
Innovative solution for intelligent hand soldering. The i-CON 1 C (with interface) is the popular and proven "workhorse" for electronics production. It comes with the lightweight and ergonomic 150 W i-TOOL soldering iron - the perfect tool for all small SMD and THT applications. The comprehensive 102 tip series enables the i-TOOL to be perfectly set for each job. The digital i-CON 1 contol station features a modern "One-Touch" operating concept with i-Op control and large, backlit plain text display. This version with interface provides for the connection of an IR heating plate and a solder fume extraction system The station consists of an electronic station (1IC113A0C0A67) with power cord (3K121KR003086), a soldering iron i-TOOL (0100CDJ) with an ERSADUR- LF soldering tip (0102CDLF16) and a holder (0A52).
| Filter | Property | Value |
|---|---|---|
| Version | soldering station | |
| Power | 150 W | |
| Number of outputs | 1 | |
| min. operating temperature | 150 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Voltage | 115 VAC |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85151990 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |