1IC1100A00A67 | Ersa
1-Channel soldering station, Ersa 1IC1100A00A67, 150 W, 115 VAC
i-CON, 1IC1100A00A67, Ersa
Solder station i-CON 1 - 115V - US Version Innovative solution for intelligent hand soldering. ERSA has succeeded in designing one of the smallest, lightest and most powerful soldering irons in the world - the ERSA i-Tool. The true value added for our customers lies not only in the fact that it will increase both the hand soldering quality and productivity, but also that it can realize a tremendous reduction in operational costs associated with manual soldering. ERSA´s new patent pending technology allows for a similar performance as compared to the soldering irons with expensive heating cartridge tips, but offers a standard low-cost, long-life exchangeable tip! The ERSA i-CON advanced digital power supply offers ERSA´s new "One Touch" easy-to-use operation with the new i-Op Control, as well numerous value added functions. The station consists of an electronic station (1IC113A000A67) with power cord (3K121KR003086) a soldering iron i-tool (0100CDJ) with an ERSADUR longlife soldering tip (0102CDLF16) and a holder (0A52).
| Filter | Property | Value |
|---|---|---|
| Version | soldering station | |
| Power | 150 W | |
| Number of outputs | 1 | |
| min. operating temperature | 150 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Voltage | 115 VAC |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85151990 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |