0IRHR100A | Ersa
Rework station, Ersa 0IRHR100A, 200 W, 230 VAC
Order No.: 09L3772
EAN: 4003008083514
MPN:
0IRHR100A
4003008083514
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,439.10 € *
Standard delivery time from the manufacturer is: 1 Week
Hybrid Rework System, 0IRHR100A, Ersa
Hybrid Rework System HR100A including vacuum pipette and vacuum pump
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rework station | |
| Power | 200 W | |
| min. operating temperature | 30 °C | |
| max. operating temperature | 550 °C | |
| ESD protection | Yes | |
| Voltage | 230 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85151990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |