0ICV4005AI | Ersa
Soldering/desoldering station, Ersa 0ICV4005AI, 500 W, 230 V
NCNR (non cancelable / non returnable)
Soldering/hot air station, 0ICV4005AI, Ersa
The 0ICV4005AI is a multichannel soldering and desoldering station that meets the highest requirements in professional soldering and desoldering in every field of professional electronic manufacturing - including ESD protected zones. All functions, including the generation of air and vacuum, are bundled in the supply unit of the i-CON VARIO 4 which is also equipped with the easy to operate i-OP facility and its clearly arranged displays. In addition, the station has interfaces for solder fume extraction units or infrared heating plates as well as an USB port. Via a micro-SD memory card the stations can quickly and safely configured.
| Filter | Property | Value |
|---|---|---|
| Version | Soldering/desoldering station | |
| Power | 500 W | |
| min. operating temperature | 50 °C | |
| max. operating temperature | 550 °C | |
| ESD protection | Yes | |
| Voltage | 230 V |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85151990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |