0ICV2005XVI | Ersa
Desoldering station, Ersa 0ICV2005XVI, 360 W, 230 V
Order No.: 10L7230
EAN: 4003008153811
MPN:
0ICV2005XVI
i-CON VARIO 2 MK2 /230V XVI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,703.6397 € *
Available: 1 pcs.
Desoldering station, 0ICV2005XVI, Ersa
The 0ICV2005XVI is a desoldering station that provides the professional user with two soldering tools that can be used simultaneously. All functions, including the generation of the air and the vacuum required in the process are bundled in the supply unit, which is equipped with the easy to operate i-OP facility and its clearly arranged display.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering station | |
| Power | 360 W | |
| min. operating temperature | 150 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85151990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |