0ICT103A | Ersa
1-Channel supply unit, i-CON TRACE Series, Ersa 0ICT103A, 150 W, 230 VAC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
295.5127 € *
Standard delivery time from the manufacturer is: 1 Week
Regulation station, 0ICT103A, Ersa
i-CON Trace base station, without tool, 230 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | supply unit | |
| Power | 150 W | |
| Number of outputs | 1 | |
| min. operating temperature | 50 °C | |
| max. operating temperature | 450 °C | |
| Voltage | 230 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85151990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |