0IC2235V0C | Ersa
Supply unit, Ersa 0IC2235V0C, 150 W, 230 V
Order No.: 10L7223
EAN: 4003008154009
MPN:
0IC2235V0C
i-CON 2V C MK2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
596.4875 € *
Standard delivery time from the manufacturer is: 1 Week
Supply unit, 0IC2235V0C, Ersa
The 0IC2235V0C is a double channel soldering and desoldering station. The station utilizes an intelligent power management to shift dynamically its power between the attached tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | supply unit | |
| Power | 150 W | |
| min. operating temperature | 150 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90328900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |