0IC2205VC | Ersa
Soldering station kit, Ersa 0IC2205VC, 150 W, 230 V
Order No.: 10L7220
EAN: 4003008153750
MPN:
0IC2205VC
i-CON 2V MK2 /230V C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
946.05 € *
Standard delivery time from the manufacturer is: 1 Week
Soldering station, 0IC2205VC, Ersa
The 0IC2205VC is a double channel soldering and desoldering station with i-TOOL MK2 soldering iron with tip, CHIP TOOL VARIO desoldering tweezers with thips and holders with dry sponge. The station utilizes an intelligent power management to shift dynamically its power between the attached tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering station | |
| Power | 150 W | |
| min. operating temperature | 150 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85151990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |