0IC2205V | Ersa
Soldering station kit, Ersa 0IC2205V, 150 W, 230 V
Order No.: 10L7218
EAN: 4003008153743
MPN:
0IC2205V
i-CON 2V MK2 /230V I
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
558.11 € *
Available: 1 pcs.
Soldering station, 0IC2205V, Ersa
The 0IC2205V is a double channel soldering and desoldering station with i-TOOL MK2 soldering iron, thip and holder with dry sponge. The station utilizes an intelligent power management to shift dynamically its power between the attached tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering station | |
| Power | 150 W | |
| min. operating temperature | 150 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85151990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |