0IC203A | Ersa

2-Channel supply unit, Ersa 0IC203A, 80 W, 230 VAC

Order No.: 09L3742
EAN: 4003008082265
MPN:
0IC203A
0IC203A Ersa Soldering Stations
Image may differ

Type: 0IC203A, electronic station i-CON2 230 V/80 W

Technical specifications
Filter Property Value
Version supply unit
Power 80 W
Number of outputs 2
min. operating temperature 150 °C
max. operating temperature 450 °C
ESD protection Yes
Voltage 230 VAC
Logistics
Property Value
Customs tariff number 90328900
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes