0IC2000AC | Ersa

2-Channel Soldering/desoldering station, Ersa 0IC2000AC, 80 W, 230 VAC

Order No.: 09L3745
EAN: 4003008082234
MPN:
0IC2000AC
0IC2000AC Ersa Soldering Stations
Image may differ

SMD soldering and desoldering stations, type i-CON2 0IC2000AC

for intelligent manual soldering, antistatic to MIL-SPEC/ESA, user-friendly one-touch operation. The electronic station is designed for use with the soldering tool i-Tool, desoldering tweezers Chip Tool and desoldering tool X-Tool. The tools are detected automatically. Calibration data is saved to memory on the PCB that is integrated in the handle of the soldering iron. Users are warned by means of visual and acoustic signal if the temperature moves out of the range of the preselected temperature process window. The station settings can be transferred to other electronic stations using the i-Set tool.

Line voltage: 220 to 240 VAC/50 Hz.

Secondary voltage: 24 VAC.

Continuous power: 120 W

Operating temperatures: 150 to 450 °C.

Heating time: 9.0 s from RT to 350 °C)

Type: 0IC2000AC, soldering and desoldering station i-CON2 with i-Tool and Chip Tool, complete

Technical specifications
Filter Property Value
Version Soldering/desoldering station
Power 80 W
Number of outputs 2
min. operating temperature 150 °C
max. operating temperature 450 °C
ESD protection Yes
Voltage 230 VAC
Logistics
Property Value
Country of origin DE
Customs tariff number 85151990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes