0IC1235A | Ersa
Supply unit, Ersa 0IC1235A, 68 W, 230 V
Order No.: 10L7216
EAN: 4003008153989
MPN:
0IC1235A
i-CON NANO MK2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
175.3941 € *
Standard delivery time from the manufacturer is: 1 Week
Supply unit, 0IC1235A, Ersa
The 0IC1235A is a compact soldering station for the industry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | supply unit | |
| Power | 68 W | |
| min. operating temperature | 150 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | No | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |