0IC1205A58 | Ersa
1-Channel soldering station, I-CON Series, Ersa 0IC1205A58, 80 W, 230 VAC
Order No.: 10L7298
EAN: 4003008156775
MPN:
0IC1205A58
i-CON NANO MK2 mit Tip´n´Turn-Ständer
Series: I-CON
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
308.21 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering station | |
| Power | 80 W | |
| Number of outputs | 1 | |
| min. operating temperature | 150 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Voltage | 230 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85151990 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |