0IC1205A | Ersa
Soldering station kit, Ersa 0IC1205A, 80 W, 230 V
Order No.: 10L7215
EAN: 4003008153682
MPN:
0IC1205A
i-CON NANO MK2 /230V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
288.932 € *
Available: 1 pcs.
Soldering station, 0IC1205A, Ersa
The 0IC1205A is a compact soldering station for the industry. This i-CON NANO MK2 soldering station, complete, with i-TOOL NANO MK2 soldering iron, soldering tip and holder with dry sponge.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering station | |
| Power | 80 W | |
| min. operating temperature | 150 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | No | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85151990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |