0IC113A0C | Ersa

1-Channel supply unit, Ersa 0IC113A0C, 80 W, 230 VAC

Order No.: 04L439
EAN: 4099891387853
MPN:
0IC113A0C
i-CON1 C
Series: I-CON
0IC113A0C Ersa Soldering Stations
Image may differ

i-CON, 0IC113A0C, Ersa

Innovative solution for intelligent hand soldering. The i-CON 1 C (with interface) is the popular and proven "workhorse" for electronics production. It comes with the lightweight and ergonomic 150 W i-TOOL soldering iron - the perfect tool for all small SMD and THT applications. The comprehensive 102 tip series enables the i-TOOL to be perfectly set for each job. The digital i-CON 1 contol station features a modern "One-Touch" operating concept with i-Op control and large, backlit plain text display. This version with interface provides for the connection of an IR heating plate and a solder fume extraction system The power supply unit with interface comes without power cord 3K120KR053075.

Technical specifications
Filter Property Value
Version supply unit
Power 80 W
Number of outputs 1
min. operating temperature 150 °C
max. operating temperature 450 °C
ESD protection Yes
Connector type CEE
Voltage 230 VAC
Logistics
Property Value
Country of origin DE
Customs tariff number 90328900
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes