0IC1105V | Ersa
Soldering station kit, Ersa 0IC1105V, 80 W, 230 V
Order No.: 10L7209
EAN: 4003008153729
MPN:
0IC1105V
i-CON 1V MK2 /230V I
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
581.91 € *
Available: 1 pcs.
Soldering station, 0IC1105V, Ersa
The 0IC1105V is a professional soldering station for industry, test field and development. This soldering and desoldering station with i-TOOL MK2 soldering iron, soldering tip and holder with dry sponge, is the popular and proven “workhorse” for electronics production. It comes with the lightweight and ergonomic 150 W i-TOOL MK2 soldering iron - the perfect tool for all SMD and PTH applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering station | |
| Power | 80 W | |
| min. operating temperature | 150 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |