0IC1105A58 | Ersa

1-Channel soldering station, I-CON Series, Ersa 0IC1105A58, 150 W, 230 VAC

Order No.: 10L7297
EAN: 4003008156423
MPN:
0IC1105A58
i-CON 1 MK2 m/Ablageständer Tip´n´Turn
Series: I-CON
0IC1105A58 Ersa Soldering Stations
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
474.81 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
474.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
474.81 €
Technical specifications
Filter Property Value
Version soldering station
Power 150 W
Number of outputs 1
min. operating temperature 150 °C
max. operating temperature 450 °C
ESD protection Yes
Voltage 230 VAC
Logistics
Property Value
Country of origin DE
Customs tariff number 85151990
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes