0IC1100V0C | Ersa

1-Channel soldering station, Ersa 0IC1100V0C, 150 W, 230 VAC

Order No.: 04L438
EAN: 4099891387846
MPN:
0IC1100V0C
Series: I-CON
0IC1100V0C Ersa Soldering Stations
Image may differ

i-CON, 0IC1100V0C, Ersa

The i-CON1 V features the new control technology users already know from the i-CON VARIO stations. It is now possible to operate the desolgerin tools CHIP TOOL VARIO (0460MDJ) and X-TOOL VARIO (0740EDJ). Furthermore, already existing soldering tools, such as the POWER TOOL (0840CDJ)for example, can be used with this station. Consequently, the operator can select from a total of eight tools for different soldering and desoldering applications. To provide the necessary vacuum for X-TOOl VARIO (0740EDJ), Ersa offers a vacuum station (0CU100V) to be connected to the i-CON1 V station. This station comes fully equipped with the power supply unit with interface (0IC113V0C) with power cord (3K121KR003086), soldering iron i-TOOL (0100CDJ) with soldering tip 0102CDLF16 and antistatic holder (0A52).

Technical specifications
Filter Property Value
Version soldering station
Power 150 W
Number of outputs 1
min. operating temperature 150 °C
max. operating temperature 450 °C
ESD protection Yes
Connector type CEE
Voltage 230 VAC
Logistics
Property Value
Country of origin DE
Customs tariff number 85151990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes