0IC1100A0C | Ersa

Soldering station, Ersa 0IC1100A0C, 80 W, 230 VAC

Order No.: 09L3782
EAN: 4003008085877
MPN:
0IC1100A0C
Series: I-CON
0IC1100A0C Ersa Soldering Stations
Image may differ

i-CON, 0IC1100A0C, Ersa

Innovative solution for intelligent hand soldering. The i-CON 1 C (with interface) is the popular and proven "workhorse" for electronics production. It comes with the lightweight and ergonomic 150 W i-TOOL soldering iron - the perfect tool for all small SMD and THT applications. The comprehensive 102 tip series enables the i-TOOL to be perfectly set for each job. The digital i-CON 1 contol station features a modern "One-Touch" operating concept with i-Op control and large, backlit plain text display. This version with interface provides for the connection of an IR heating plate and a solder fume extraction system The station consists of an electronic station (0IC113A0C) with power cord (3K121KR003086), a soldering iron i-TOOL (0100CDJ) with an ERSADUR- LF soldering tip (0102CDLF16) and a holder (0A52).

Technical specifications
Filter Property Value
Version soldering station
Power 80 W
min. operating temperature 150 °C
max. operating temperature 450 °C
ESD protection Yes
Voltage 230 VAC
Logistics
Property Value
Country of origin DE
Customs tariff number 85151990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes