0DIG203A | Ersa

1-Channel supply unit, Ersa 0DIG203A, 80 W, 230 VAC

Order No.: 09L3821
EAN: 4003008060935
MPN:
0DIG203A
Series: DIGITAL 2000
0DIG203A Ersa Soldering Stations
Image may differ

Control station, 0DIG203A, Ersa

Digital 2000A electronic station 80 W, antistatic. The ERSA DIGITAL 2000 A is an intelligent, microprocessor controlled soldering station. Outstanding flexibility and multi-functionality sets this system apart from others. The ERSA DIGITAL 2000 A is fully antistatic according to MIL-SPEC/ESA standards and has a potential equalization jack with a high-resistance connection to the soldering or desoldering tip. The following tools can be operated with this station:soldering irons TECH TOOL (0640ADJ), MICRO TOOL (0270BDJ), POWER TOOL (0840CDJ), Pincette 40 desoldering tweezers (0430EDJ - discontinued), desoldering tweezers Chip Tool (0450MDJ) and X-Tool desoldering iron (0720EDJ - discontinued). The soldering station automatically identifies the tools when they are connected and adjusts automatically according to the tool's requirements. Apart from multi-functionality, simple and comfortable operation is another highlight of the station. Further features are: set value adjust-ment, the possibility to select ° C or °F on the temperature unit, selection of a stand-by period between 0 - 60 minutes, offset and calibrating function, as well as the possibility to block any adjustments by a 3-digit pass word. The station's heating system can be adjusted to the corresponding application with the help of the integrated "Energy Function". To increase user-friendliness, the soldering station also includes 4 programs. Each program can be configurated independently and differently with the above mentioned functions. Each soldering iron has its own program, and when the tools are changed, the soldering station automatically switches to the corresponding program. Consequently, the DIGITAL 2000 A is perfectly suited for operation with the Tool Selector. If only one soldering iron is required, all programs are available for this iron. The temperature is controlled by a digital PID algorithm, optimized for precise and quick temperature control. The ultra-light SMD soldering iron ERSA Micro tool has a range of long- lasting ERSADUR soldering tips beginning at 0.2 mm(0.008\"), making it ideal for very fine and compact soldering work. The revolutionary ERSA MicroWell tip enables you to install fine-pitch SMDs in a matter of seonds. The electronic station 0DIG203A consists of electronic station 0DIG203A with mains cable 3K120KR053075. .

Technical specifications
Filter Property Value
Version supply unit
Power 80 W
Number of outputs 1
min. operating temperature 50 °C
max. operating temperature 450 °C
ESD protection Yes
Connector type F plug
Voltage 230 VAC
Logistics
Property Value
Country of origin DE
Customs tariff number 90328900
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes