0IRHP203 | Ersa
ERSA Electronic temperature controlled infrared rework heating plate, 0IRHP203
Order No.: 04L474
EAN: 4099891413101
MPN:
0IRHP203
Unit Price (€ / pc.)
1,654.10 € *
Standard delivery time from the manufacturer is: 1 Week
Heating plate, 0IRHP203, Ersa
Stepless temperature controlled, compact infrared rework heating plate with integrated thermocouple including control unit for preheating of SMD-components, PCBs and substrates. To support all kind of hand soldering processes, especially lead-free and reduction of temperature shocks during soldering. Suitable to reflow single sided PCBs, or BGA Reballing as well as curing or drying of pastes and glue. Ersa recommends to observe the temperature of the PCBs by an Ersa temperature measuring device (0DTM103) along with a precision sensor (0IR5500-01). Spare part without control unit!
Technical specifications
Power | 800 W | |
Product type | IR heating plate | |
Rated voltage | 230 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85167970 |
Compliance
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |