E096100 | Ersa
Heating element, 230V/75W, Ersa E096100 for soldering iron 0960ED
Order No.: 08L9806
EAN: 4003008060836
MPN:
E096100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.9503 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.95 € *
Price list
Quantity
Price per unit*
1 pcs.
34.9503 €
5 pcs.
33.1891 €
10 pcs.
31.5350 €
*incl. VAT plus shipping costs
Subject to prior sale
Heating element, E096100, ERSA
Heating element 230 V for soldering iron MULTI-SPRINT (0960ED).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heating element | |
| Version | 230V/75W | |
| Suitable for | soldering iron 0960ED |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85168080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |