E091100 | Ersa
Heating element, 230V/15W, Ersa E091100 for soldering iron 0910BD, 0910BN
Order No.: 04L641
EAN: 7640174711154
MPN:
E091100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.5001 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.50 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5001 €
5 pcs.
28.0245 €
10 pcs.
26.6322 €
*incl. VAT plus shipping costs
Subject to prior sale
Heating element, E091100, Ersa
Heating element for Multitip C 15 (0910BD/0910BN); 230V, 15W
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heating element | |
| Version | 230V/15W | |
| Suitable for | soldering iron 0910BD, 0910BN |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85168080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |