E008100 | Ersa
Heating element, 230V/80W, Ersa E008100 for soldering iron 0080JD, 0080JN, 0085JD, 0085JN
Order No.: 09L304
EAN: 4003008017519
MPN:
E008100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.4489 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.45 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4489 €
5 pcs.
36.5211 €
10 pcs.
34.6885 €
*incl. VAT plus shipping costs
Subject to prior sale
Heating element, E008100, ERSA
Heating element 230 V for soldering iron ERSA 80 S (0085JD).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heating element | |
| Version | 230V/80W | |
| Suitable for | soldering iron 0080JD, 0080JN, 0085JD, 0085JN |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85168080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |