E005100 | Ersa
Heating element, 230V/50W, Ersa E005100 for soldering iron 0050JD, 0050JN, 0055JD, 0055JN
Order No.: 04L625
EAN: 7640174711154
MPN:
E005100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.9642 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.96 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9642 €
5 pcs.
28.4529 €
10 pcs.
27.0368 €
*incl. VAT plus shipping costs
Subject to prior sale
Heating element, E005100, Ersa
Heating element for Ersa 50 (0050JD/0050JN) and Ersa 50 S (0055JD/0055JN); 230V, 50W
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heating element | |
| Version | 230V/50W | |
| Suitable for | soldering iron 0050JD, 0050JN, 0055JD, 0055JN |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85168080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |