0STR200 | Ersa
Stacking rack, Ersa 0STR200 for soldering station i-CON
Order No.: 09L4480
EAN: 4003008083699
MPN:
0STR200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.2215 € *
Standard delivery time from the manufacturer is: 1 Week
Stacking rack, 0STR200, ERSA
Stacking rack for 2 soldering stations, fits for i-CON soldering stations (i-CON 1, i-CON 1V and i-CON 2V).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stacking rack | |
| Suitable for | soldering station i-CON |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |