0PR100-R001 | Ersa
Squeegee plate, Ersa 0PR100-R001 for Dip-print station 0PR100
Order No.: 04L496
EAN: 7640174711154
MPN:
0PR100-R001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.3560 € *
Standard delivery time from the manufacturer is: 1 Week
Squeegee plate, 0PR100-R001, Ersa
Squeegee plate 70 x 25 mm, 0.3 mm thick
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | squeegee plate | |
| Suitable for | Dip-print station 0PR100 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |