0IR5500-13 | Ersa
Fan, Ersa 0IR5500-13 for rework station 0IRHR100A
Order No.: 04L459
EAN: 7640174711154
MPN:
0IR5500-13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
403.4100 € *
Standard delivery time from the manufacturer is: 1 Week
Cooling fan, 0IR5500-13, Ersa
Cooling fan with hood, 230 V, Volume flow 160 m³/h / 5, 650 ft³/h
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fan | |
| Suitable for | rework station 0IRHR100A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |