0ICT125 | Ersa
Network card, Ersa 0ICT125 for soldering station i-CON Trace
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.11 € *
Standard delivery time from the manufacturer is: 1 Week
Network card, 0ICT125, Ersa
Network card for LAN connection of the i-CON TRACE to a local network for data exchange. The i-CON TRACE is equipped with WLAN communication ex works. If the communication with a local network is to be wired, the network card of the i-CON TRACE can be used. This allows the i-CON TRACE to be used even in environments where wireless connections are not permitted and enables secure and uninterrupted data exchange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | network card | |
| Suitable for | soldering station i-CON Trace |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |