0G808K | Ersa

Gas cartridge, 100 ml, Ersa 0G808K for gas soldering kit Independent 75 and 130

Order No.: 08L9111
EAN: 4003008068771
MPN:
0G808K
0G808K Ersa Soldering Iron Holders, Accessories and Spare Parts
Image may differ
Unit Price (€ / pc.)
5.9381 € *
Available: 8 pcs.
Total Price:
5.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.9381 €

Gas cartridge, 0G808K, ERSA

Gas cartridge, butane is used for gas lighters, 100 ml/3.38 oz

Technical specifications
Filter Property Value
Product type gas refill bottle
Version 100 ml
Suitable for gas soldering kit Independent 75 and 130
Logistics
Property Value
Country of origin PL
Customs tariff number 36061000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...