0F007 | Ersa
Thermal sensor, Ersa 0F007 for temperature controller 0RA4500D
Order No.: 04L415
EAN: 7640174711154
MPN:
0F007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.7851 € *
Standard delivery time from the manufacturer is: 1 Week
Thermocouple, 0F007, Ersa
Temperature sensor for temperature regulator (0RA4500D) Ø 8 mm / 0.314 in.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermal sensor | |
| Suitable for | temperature controller 0RA4500D |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90259000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |