092100A | Ersa
Heating element, 230V/25W, Ersa 092100A
Order No.: 04L372
EAN: 7640174711154
MPN:
092100A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.8210 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
30.82 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8210 €
5 pcs.
29.2859 €
10 pcs.
27.7389 €
*incl. VAT plus shipping costs
Subject to prior sale
Heating element, 092100A, Ersa
Heating element /230 025
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heating element | |
| Version | 230V/25W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85168080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |