033100A | Ersa
Heating element, 115V/30W, Ersa 033100A for soldering iron 1330KDA068
Order No.: 04L231
EAN: 7640174711154
MPN:
033100A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.75 € *
Standard delivery time from the manufacturer is: 1 Week
Heating element, 033100A, Ersa
Heating element 115V for soldering iron ERSA 30 S, 30 W (1330KDA068), packing unit: 1 pc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heating element | |
| Version | 115V/30W | |
| Suitable for | soldering iron 1330KDA068 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85168080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |