026100A | Ersa
Heating element, 230V/16W, Ersa 026100A for soldering iron 150
Order No.: 04L226
EAN: 7640174711154
MPN:
026100A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.0610 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.06 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0610 €
5 pcs.
24.7639 €
10 pcs.
23.4549 €
*incl. VAT plus shipping costs
Subject to prior sale
Heating element, 026100A, ERSA
Heating element 230 V for soldering iron TIP 260 (0260BD).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heating element | |
| Version | 230V/16W | |
| Suitable for | soldering iron 150 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85168080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |