015100A | Ersa
Heating element, 115V, Ersa 015100A for soldering iron 150, 150 S, 185 PZ
Order No.: 04L199
EAN: 7640174711154
MPN:
015100A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.437 € *
Standard delivery time from the manufacturer is: 1 Week
Heating element, 015100A, Ersa
Heating element 115V for soldering irons ERSA 150 S (1155JDA068)and ERSA 185 PZ (1185PZA068).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heating element | |
| Version | 115V | |
| Suitable for | soldering iron 150, 150 S, 185 PZ |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85168080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |