013100J | Ersa
Heating element, 16.5V/80W, Ersa 013100J for soldering iron 0130CDK
Order No.: 10L1440
EAN: 4003008091380
MPN:
013100J
4003008091380
Unit Price (€ / pc.)
51.051 € *
Standard delivery time from the manufacturer is: 1 Week
Heating element, 013100J, ERSA
Heating element for i-TOOL PICO (0130CDK) 16, 5 V, 80 W.
Technical specifications
Product type | heating element | |
Version | 16.5V/80W | |
Suitable for | soldering iron 0130CDK |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85168080 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |