010102J | Ersa
Heating element, 24V/150W, Ersa 010102J for soldering iron 0100CDJ, 0120CDK
Order No.: 10L1452
EAN: 4003008085488
MPN:
010102J
4003008085488
Unit Price (€ / pc.)
96.747 € *
Available: 4 pcs.
Heating element, 010102J, ERSA
Heating element for i-TOOL (0100CDJ) and i-TOOL NANO (0120CDK), 24 V, 150 W.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heating element | |
| Version | 24V/150W | |
| Suitable for | soldering iron 0100CDJ, 0120CDK |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85168080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |